+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4950L

Cable gland; with long thread; M50; 1.5; IP68; polyamide; grey

Manufacturer: BM GROUP

Manufacturer part number:
BM4950L
TME Symbol:
BM4950L

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
32...38mm
Thread length
20mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight95.91 g
Certificates
EAN code8013629239760
See other products in this category: Glands BM GROUP,
*
BM4950L
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 9 pcs - 3.44 USDGross price for quantities from 9 pcs - 3.44 USD
Net price for quantities from 51 pcs - 3.05 USDGross price for quantities from 51 pcs - 3.05 USD
Net price for quantities from 99 pcs - 2.67 USDGross price for quantities from 99 pcs - 2.67 USD
Packaging method by the manufacturer:Bag = 3 pcs