+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tip | ring | |
Hole for screw | M13 | |
Wire cross-section | 75mm2 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Ferrule variant | non-insulated | |
Connector variant | with screws | |
Contact plating | nickel plated | |
Contact material | brass |