+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM5160

Tip: ring; M5; 10mm2; screw terminal; for cable; non-insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM5160
TME Symbol:
BM5160

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M5
Wire cross-section
10mm2
Electrical mounting
screw terminal
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
brass
Gross weight17.93 g
Certificates
EAN code8013629516007
See other products in this category: Non-insulated terminals BM GROUP,
*
BM5160
0 in TME stock
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 300 pcs - 1.66 USDGross price for quantities from 300 pcs - 1.66 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs