+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM5163

Tip: ring; M8; 50mm2; screw terminal; for cable; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM5163
TME Symbol:
BM5163

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M8
Wire cross-section
50mm2
Electrical mounting
screw terminal
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
brass
Gross weight101.5 g
Certificates
EAN code8013629516304
See other products in this category: Non-insulated terminals BM GROUP,
*
BM5163
48 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs