+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of connector | screw terminal | |
Connector family | power supply | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Contact material | brass | |
Contact plating | none | |
Body material | brass | |
Wire cross-section | 10mm2 | |
Number of ways | 1 | |
Locking system | threaded joint | |
Connector variant | with screws | |
Thread | M5 |