+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tool | for crimping | |
Wire cross-section | 0.08...16mm2 | |
Wire size | 28AWG...5AWG | |
Die shape | square | |
Length | 0.2m | |
Crimp tool features | front loading sleeves for pliers |