+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM6018

Charger: for rechargeable batteries; 4A; 1÷40Ah

Manufacturer: GREEN DIGITAL POWER TECH

Manufacturer part number:
BM6018
TME Symbol:
BM6018

Specification

Manufacturer
GREEN DIGITAL POWER TECH
Type of charger
for rechargeable batteries
Kind of rechargeable battery
AGM, GEL, Li-FePO4, Li-Ion, Ni-Cd, Ni-MH
Max. charging current
4A
Batteries capacity
1...40Ah
Tester operating mode
charging, discharging, testing, trickle charging
Protection
overcharging protection, overheating OTP, short circuit protection SCP
Gross weight512.4 g
See other products in this category: Chargers GREEN DIGITAL POWER TECH
*
BM6018
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.