+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM6033SQ

Fuse holder; 30A; 600V; UL94V-0; thermoplastic; BM

Manufacturer: BUSSMANN

Manufacturer part number:
BM6033SQ
TME Symbol:
BM6033SQ

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Maximum current
30A
Max. voltage
0.6kV
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Manufacturer series
BM
Gross weight105.4 g
See other products in this category: DIN Rail Sockets BUSSMANN
*
BM6033SQ
Product withdrawn from the offer
Use the specification table below to search for similar products