+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | Bluetooth | |
Bluetooth version | 5.0 | |
Transmitter output power | 15dBm | |
Bluetooth class | 1 | |
Interface | UART | |
Receiver sensitivity | -90dBm | |
Mounting | SMD | |
Dimensions | 32x15x2.5mm | |
Frequency | 2.402...2.48GHz | |
Kind of module | audio | |
Kind of package | in-tray | |
Manufacturer standard package | 56pcs. |