+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM70208

Tip: butt splice; non-insulated; aluminum; 185mm2; crimped; 400AWG

Manufacturer: BM GROUP

Manufacturer part number:
BM70208
TME Symbol:
BM70208

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
aluminum
Wire cross-section
185mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
400AWG
Connectors application
for aluminium cables
Gross weight257.7 g
Certificates
EAN code8013629702080
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM70208
5 in TME stock
Net price for quantities from 1 pcs - 15.58 USDGross price for quantities from 1 pcs - 15.58 USD
Net price for quantities from 5 pcs - 13.85 USDGross price for quantities from 5 pcs - 13.85 USD
Net price for quantities from 20 pcs - 12.98 USDGross price for quantities from 20 pcs - 12.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs