+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM70265

Tip: butt splice; non-insulated,reductive; aluminum; crimped

Manufacturer: BM GROUP

Manufacturer part number:
BM70265
TME Symbol:
BM70265

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated, reductive
Contact material
aluminum
Wire cross-section
95mm2/120mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables, for copper cables
Gross weight143.41 g
Certificates
EAN code8013629702653
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM70265
6 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 5 pcs - 10.44 USDGross price for quantities from 5 pcs - 10.44 USD
Net price for quantities from 20 pcs - 9.91 USDGross price for quantities from 20 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs