+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM70602

Tip: ring; M12; 35mm2; crimped; for cable; straight; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM70602
TME Symbol:
BM70602

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M12
Wire cross-section
0.35cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
none
Contact material
copper / aluminum
Wire size
2AWG
Ring inside diameter
13mm
Gross weight78.8 g
Certificates
EAN code8013629706026
See other products in this category: Non-insulated terminals BM GROUP,
*
BM70602
0 in TME stock
Net price for quantities from 10 pcs - 13.92 USDGross price for quantities from 10 pcs - 13.92 USD
Net price for quantities from 40 pcs - 12.17 USDGross price for quantities from 40 pcs - 12.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.