+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM70605

Tip: ring; M12; 95mm2; crimped; for cable; straight; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM70605
TME Symbol:
BM70605

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M12
Wire cross-section
95mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
none
Contact material
copper / aluminum
Wire size
3/0AWG
Ring inside diameter
13mm
Gross weight70 g
Certificates
EAN code8013629706057
See other products in this category: Non-insulated terminals BM GROUP,
*
BM70605
0 in TME stock
Net price for quantities from 1 pcs - 18.93 USDGross price for quantities from 1 pcs - 18.93 USD
Net price for quantities from 10 pcs - 17.03 USDGross price for quantities from 10 pcs - 17.03 USD
Net price for quantities from 100 pcs - 14.81 USDGross price for quantities from 100 pcs - 14.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.