+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM70609

Tip: ring; M12; 240mm2; crimped; for cable; straight; non-insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM70609
TME Symbol:
BM70609

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M12
Wire cross-section
240mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
none
Contact material
copper / aluminum
Wire size
500AWG
Ring inside diameter
13mm
Gross weight212.9 g
Certificates
EAN code8013629706095
See other products in this category: Non-insulated terminals BM GROUP,
*
BM70609
5 in TME stock
Net price for quantities from 1 pcs - 21.35 USDGross price for quantities from 1 pcs - 21.35 USD
Net price for quantities from 5 pcs - 18.88 USDGross price for quantities from 5 pcs - 18.88 USD
Net price for quantities from 20 pcs - 16.64 USDGross price for quantities from 20 pcs - 16.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs