+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM72025

Tip: butt splice; non-insulated; copper; 25mm2; tinned; crimped

Manufacturer: BM GROUP

Manufacturer part number:
BM72025
TME Symbol:
BM72025

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
25mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for copper cables
Gross weight21.65 g
Certificates
EAN code8013629720251
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM72025
17 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.54 USDGross price for quantities from 10 pcs - 4.54 USD
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs