+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM72150

Tip: butt splice; non-insulated; copper; 150mm2; tinned; crimped

Manufacturer: BM GROUP

Manufacturer part number:
BM72150
TME Symbol:
BM72150

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
150mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for copper cables
Gross weight135.4 g
Certificates
EAN code8013629721500
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM72150
25 in TME stock
Net price for quantities from 1 pcs - 13.36 USDGross price for quantities from 1 pcs - 13.36 USD
Net price for quantities from 5 pcs - 12.52 USDGross price for quantities from 5 pcs - 12.52 USD
Net price for quantities from 25 pcs - 11.69 USDGross price for quantities from 25 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs