+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM73120

Tip: ring tube; M12; 120mm2; crimped; for cable; straight; tinned

Manufacturer: BM GROUP

Manufacturer part number:
BM73120
TME Symbol:
BM73120

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
120mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
4/0AWG
Ring inside diameter
13mm
Gross weight192.59 g
Certificates
EAN code8013629731202
See other products in this category: Non-insulated terminals BM GROUP,
*
BM73120
11 in TME stock
Net price for quantities from 1 pcs - 26.95 USDGross price for quantities from 1 pcs - 26.95 USD
Net price for quantities from 10 pcs - 23.94 USDGross price for quantities from 10 pcs - 23.94 USD
Net price for quantities from 100 pcs - 20.96 USDGross price for quantities from 100 pcs - 20.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs