+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM73213

Tip: ring tube; M16; 500mm2; crimped; for cable; straight; double

Manufacturer: BM GROUP

Manufacturer part number:
BM73213
TME Symbol:
BM73213

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M16
Wire cross-section
500mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Connector variant
double
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Ring inside diameter
17mm
Number of holes
2
Gross weight654.4 g
Certificates
EAN code8013629732131
See other products in this category: Non-insulated terminals BM GROUP,
*
BM73213
5 in TME stock
Net price for quantities from 1 pcs - 40.66 USDGross price for quantities from 1 pcs - 40.66 USD
Net price for quantities from 10 pcs - 36.14 USDGross price for quantities from 10 pcs - 36.14 USD
Net price for quantities from 100 pcs - 31.62 USDGross price for quantities from 100 pcs - 31.62 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs