+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM73300

Tip: ring tube; M14; 300mm2; crimped; for cable; straight; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM73300
TME Symbol:
BM73300

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M14
Wire cross-section
300mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
600AWG
Ring inside diameter
15mm
Gross weight270 g
Certificates
EAN code8013629733008
See other products in this category: Non-insulated terminals BM GROUP,
*
BM73300
0 in TME stock
Net price for quantities from 10 pcs - 13.87 USDGross price for quantities from 10 pcs - 13.87 USD
Net price for quantities from 50 pcs - 12.14 USDGross price for quantities from 50 pcs - 12.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs