+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tip | butt splice | |
Ferrule variant | non-insulated | |
Contact material | copper | |
Wire cross-section | 35mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Wire size | 2AWG | |
Connectors application | for copper cables |