+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM75070

Tip: butt splice; non-insulated; copper; 70mm2; crimped; for cable


Manufacturer: BM GROUP

Manufacturer part number:
BM75070
TME Symbol:
BM75070

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
70mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
2/0AWG
Connectors application
for copper cables
Gross weight156.2 g
Certificates
EAN code8013629750708
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM75070
6 in TME stock
Net price for quantities from 1 pcs - 22.36 USDGross price for quantities from 1 pcs - 22.36 USD
Net price for quantities from 5 pcs - 19.86 USDGross price for quantities from 5 pcs - 19.86 USD
Net price for quantities from 20 pcs - 17.48 USDGross price for quantities from 20 pcs - 17.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs