+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM75095

Tip: butt splice; non-insulated; copper; 95mm2; crimped; for cable


Manufacturer: BM GROUP

Manufacturer part number:
BM75095
TME Symbol:
BM75095

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
95mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
3/0AWG
Connectors application
for copper cables
Gross weight380 g
Certificates
EAN code8013629750951
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM75095
0 in TME stock
Net price for quantities from 1 pcs - 46.80 USDGross price for quantities from 1 pcs - 46.80 USD
Net price for quantities from 3 pcs - 41.60 USDGross price for quantities from 3 pcs - 41.60 USD
Net price for quantities from 10 pcs - 36.41 USDGross price for quantities from 10 pcs - 36.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs