+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM76186

Tip: ring tube; M16; 185mm2; crimped; for cable; aluminum; 17mm

Manufacturer: BM GROUP

Manufacturer part number:
BM76186
TME Symbol:
BM76186

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M16
Wire cross-section
185mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables
Contact material
aluminum
Ring inside diameter
17mm
Gross weight121.6 g
Certificates
EAN code8013629761865
See other products in this category: Non-insulated terminals BM GROUP,
*
BM76186
10 in TME stock
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 10 pcs - 9.71 USDGross price for quantities from 10 pcs - 9.71 USD
Net price for quantities from 50 pcs - 8.49 USDGross price for quantities from 50 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs