+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | Bluetooth Classic / Low Energy | |
Bluetooth version | 4.2, 5.0, BLE | |
Transmitter output power | 1.5dBm | |
Bluetooth class | 2 | |
Interface | UART | |
Receiver sensitivity | -92dBm | |
Mounting | SMD | |
Dimensions | 12x15x1.8mm | |
Ciphering | AES128 | |
Data transfer rate | 7kbps | |
Frequency | 2.402...2.48GHz | |
Number of terminals | 33 | |
Kind of package | in-tray | |
Communications modules features | antenna connector | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 136pcs. |