+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM78SPP05MC2-0B06AA

Module: Bluetooth Classic / Low Energy; Bluetooth: 5.0,BLE; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM78SPP05MC2-0B06AA
TME Symbol:
BM78SPP05MC20B06AA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Classic / Low Energy
Bluetooth version
5.0, BLE
Transmitter output power
1.5dBm
Receiver sensitivity
-92dBm
Mounting
SMD
Dimensions
12x15x1.8mm
Ciphering
AES128
Frequency
2.402...2.48GHz
Kind of package
in-tray
Operating temperature
-20...70°C
Manufacturer standard package
136pcs.
Supply voltage
  • 3.3...4.2V DC
Interface
  • GPIO
  • I2C
  • UART
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
BM78SPP05MC2-0B06AA
0 in TME stock
No. of pieces (Multiplicity: 136)
Minimum order quantity: 136.
Multiplicity: 136.
Net price for quantities from 136 pcs - 9.95 USDGross price for quantities from 136 pcs - 9.95 USD