+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM78SPPS5MC2-0006AA

Module: Bluetooth Classic / Low Energy; Bluetooth: 4.2,5.0,BLE


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM78SPPS5MC2-0006AA
TME Symbol:
BM78SPPS5MC2-006AA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Classic / Low Energy
Bluetooth version
4.2, 5.0, BLE
Transmitter output power
1.5dBm
Bluetooth class
2
Interface
UART
Receiver sensitivity
-92dBm
Mounting
SMD
Dimensions
12x22x2.4mm
Ciphering
AES128
Data transfer rate
7kbps
Frequency
2.402...2.48GHz
Kind of package
in-tray
Communications modules features
antenna connector
Operating temperature
-40...85°C
Manufacturer standard package
88pcs.
Supply voltage
  • 3.3...4.2V DC
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
BM78SPPS5MC2-0006AA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.27 USDGross price for quantities from 1 pcs - 12.27 USD
Net price for quantities from 25 pcs - 11.45 USDGross price for quantities from 25 pcs - 11.45 USD