+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM78SPPS5NC2-0002AA

Module: Bluetooth Classic / Low Energy; Bluetooth: 4.2,5.0,BLE


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM78SPPS5NC2-0002AA
TME Symbol:
BM78SPPS5NC2-0002A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Classic / Low Energy
Bluetooth version
4.2, 5.0, BLE
Transmitter output power
1.5dBm
Bluetooth class
2
Receiver sensitivity
-92dBm
Mounting
SMD
Dimensions
22x12x2.4mm
Ciphering
AES128
Data transfer rate
32kbps
Frequency
2.402...2.48GHz
Supply current range
0.13...14.87mA
Kind of memory
ROM
Kind of package
in-tray
Operating temperature
-20...70°C
Manufacturer standard package
88pcs.
Supply voltage
  • 3.3...4.2V DC
Interface
  • GPIO
  • I2C
  • UART
Communications modules features
  • antenna
  • SPP profile
Gross weight0.982 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
BM78SPPS5NC2-0002AA
209 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Packaging method by the manufacturer:
Tray = 88 pcs