+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM80120

Tip: fork; M4; Ø: 4.2mm; 0.25÷1.5mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM80120
TME Symbol:
BM80120

Specification

Manufacturer
BM GROUP
Type of tip
fork
Hole for screw
M4
Ring inside diameter
4.2mm
Wire cross-section
0.25...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
22AWG...16AWG
Insulator material
polyamide
Operating temperature
105°C
Gross weight0.667 g
Certificates
EAN code8013629801202
See other products in this category: Insulated terminals BM GROUP,
*
BM80120
7100 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs