+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM80140

Terminal: round; insulated; red; crimped; female; Ø: 4mm; for cable


Manufacturer: BM GROUP

Manufacturer part number:
BM80140
TME Symbol:
BM80140

Specification

Manufacturer
BM GROUP
Type of terminal
round
Ferrule variant
insulated
Colour
red
Electrical mounting
crimped
Kind of terminal
female
Diameter
4mm
Wire cross-section
0.25...1.5mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
brass
Wire size
22AWG...16AWG
Operating temperature
105°C
Gross weight1.16 g
Certificates
EAN code8013629801400
See other products in this category: Insulated terminals BM GROUP,
*
BM80140
7550 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 50 pcs