+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM80332

Tip: fork; M6; Ø: 6.3mm; 4÷6mm2; crimped; for cable; insulated; 105°C

Manufacturer: BM GROUP

Manufacturer part number:
BM80332
TME Symbol:
BM80332

Specification

Manufacturer
BM GROUP
Type of tip
fork
Hole for screw
M6
Ring inside diameter
6.3mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
polyamide
Operating temperature
105°C
Gross weight1.931 g
Certificates
EAN code8013629803329
See other products in this category: Insulated terminals BM GROUP,
*
BM80332
1200 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs