+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM80337

Tip: ring; M8; Ø: 8.2mm; 4÷6mm2; crimped; for cable; insulated; 105°C

Manufacturer: BM GROUP

Manufacturer part number:
BM80337
TME Symbol:
BM80337

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M8
Ring inside diameter
8.2mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
polyamide
Operating temperature
105°C
Gross weight2.536 g
Certificates
EAN code8013629803374
See other products in this category: Insulated terminals BM GROUP,
*
BM80337
1300 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs