+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tip | ring | |
Ferrule variant | insulated | |
Hole for screw | M10 | |
Ring inside diameter | 10.5mm | |
Colour | yellow | |
Electrical mounting | crimped | |
Wire cross-section | 4...6mm2 | |
Mechanical mounting | for cable | |
Contact plating | tinned | |
Insulator material | polyamide | |
Contact material | copper | |
Wire size | 12AWG...10AWG | |
Operating temperature | 105°C |