+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM80743

Tip: ring tube; M10; 35mm2; crimped; for cable; straight; tinned

Manufacturer: BM GROUP

Manufacturer part number:
BM80743
TME Symbol:
BM80743

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Wire cross-section
0.35cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
2AWG
Ring inside diameter
10.5mm
Gross weight30.36 g
Certificates
EAN code8013629807433
See other products in this category: Non-insulated terminals BM GROUP,
*
BM80743
265 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs