+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM81095

Accessories: protection; 95mm2; black; 46mm; PVC


Manufacturer: BM GROUP

Manufacturer part number:
BM81095
TME Symbol:
BM81095

Specification

Manufacturer
BM GROUP
Type of connector accessories
protection
Wire cross-section
95mm2
Colour
black
Length
46mm
Insulator material
PVC
Connectors application
for ring tube terminals
Gross weight4.9 g
Certificates
EAN code8013629810952
See other products in this category: Insulated terminals BM GROUP,
*
BM81095
160 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Packaging method by the manufacturer:Bag = 50 pcs