+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM81150

Accessories: protection; 150mm2; black; 60mm; Insulation: PVC

Manufacturer: BM GROUP

Manufacturer part number:
BM81150
TME Symbol:
BM81150

Specification

Manufacturer
BM GROUP
Type of connector accessories
protection
Wire cross-section
150mm2
Colour
black
Length
60mm
Insulator material
PVC
Connectors application
for ring tube terminals
Gross weight10.423 g
Certificates
EAN code8013629811508
See other products in this category: Insulated terminals BM GROUP,
*
BM81150
80 in TME stock
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 50 pcs