+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM81185

Accessories: protection; black; 185mm2; PVC; 65mm


Manufacturer: BM GROUP

Manufacturer part number:
BM81185
TME Symbol:
BM81185

Specification

Manufacturer
BM GROUP
Type of connector accessories
protection
Colour
black
Wire cross-section
185mm2
Insulator material
PVC
Length
65mm
Connectors application
for ring tube terminals
Gross weight12.7 g
Certificates
EAN code8013629811850
See other products in this category: Insulated terminals BM GROUP,
*
BM81185
90 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Packaging method by the manufacturer:Bag = 50 pcs