+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of connector accessories | protection | |
Wire cross-section | 400mm2 | |
Colour | black | |
Length | 75mm | |
Insulator material | PVC | |
Connectors application | for ring tube terminals |