+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM83260

Tip: butt splice; non-insulated; copper; 120mm2; tinned; crimped

Manufacturer: BM GROUP

Manufacturer part number:
BM83260
TME Symbol:
BM83260

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
120mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
4/0AWG
Connectors application
for copper cables
Gross weight98.71 g
Certificates
EAN code8013629832602
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM83260
0 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 5.18 USD
Net price for quantities from 100 pcs - 4.54 USDGross price for quantities from 100 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs