+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM83367

Tip: ring tube; M20; 150mm2; crimped; for cable; straight; tinned

Manufacturer: BM GROUP

Manufacturer part number:
BM83367
TME Symbol:
BM83367

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M20
Wire cross-section
150mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
300AWG
Ring inside diameter
21mm
Gross weight164.68 g
Certificates
EAN code8013629833678
See other products in this category: Non-insulated terminals BM GROUP,
*
BM83367
10 in TME stock
Net price for quantities from 1 pcs - 10.73 USDGross price for quantities from 1 pcs - 10.73 USD
Net price for quantities from 10 pcs - 9.54 USDGross price for quantities from 10 pcs - 9.54 USD
Net price for quantities from 100 pcs - 8.35 USDGross price for quantities from 100 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs