+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM83560

Tip: butt splice; non-insulated; copper; 240mm2; tinned; crimped

Manufacturer: BM GROUP

Manufacturer part number:
BM83560
TME Symbol:
BM83560

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
240mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
500AWG
Connectors application
for copper cables
Gross weight239 g
Certificates
EAN code8013629835603
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM83560
10 in TME stock
Net price for quantities from 1 pcs - 13.94 USDGross price for quantities from 1 pcs - 13.94 USD
Net price for quantities from 10 pcs - 12.47 USDGross price for quantities from 10 pcs - 12.47 USD
Net price for quantities from 100 pcs - 10.84 USDGross price for quantities from 100 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs