+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM877

Meter: insulation resistance; LCD; Sampling: 5x/s; True RMS AC

Manufacturer: BRYMEN

Manufacturer part number:
BM877
TME Symbol:
BM877

Specification

Manufacturer
BRYMEN
Type of meter
insulation resistance
Kind of display used
LCD
Measurement
AC voltage, DC voltage, frequency, insulation resistance, resistance
Sampling
5x/s
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
AC voltage measuring range
6V/60V/600V/1kV
DC voltage measuring range
6V/60V/600V/1kV
True effective value measurement
True RMS AC
Frequency measuring range
10...100kHz
Temperature measuring range
-50...537°C
Diode test
0.5mA @2V
Continuity test
acoustic indication, 20Ω...200Ω
Test voltage
50V/100V/250V/500V/1kV
Dimensions
103x64.5x208mm
Insulation resistance measuring ranges
3MΩ/30MΩ/55MΩ/110MΩ/275MΩ/300MΩ/3GΩ/25GΩ
Bargraph
yes
Measuring instrument features
  • automatic or manual selection of measuring ranges
  • automatic power-off
  • BIN comparator function
  • HOLD function
  • low battery indicator
  • MIN/MAX/AVG function
  • MIN/MAX function
  • polarization index (PI) and dielelectric absorption ratio (DAR)
Standard equipment
  • 2 crocodile clips
  • holster
  • test leads
  • test probe x1
  • user's manual
Power supply
  • battery LR6 AA 1,5V x4
Gross weight1.0165 kg
See other products in this category: Insulation Resistance Meters BRYMEN,
*
BM877
0 in TME stock
Net price for quantities from 1 pcs - 311.71 USDGross price for quantities from 1 pcs - 311.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.