+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM90113

Tip: ring; M3,5; Ø: 3.7mm; 0.25÷1.5mm2; crimped; for cable; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM90113
TME Symbol:
BM90113

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M3,5
Ring inside diameter
3.7mm
Wire cross-section
0.25...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
22AWG...16AWG
Insulator material
PVC
Operating temperature
130°C
Gross weight0.747 g
Certificates
EAN code8013629901131
See other products in this category: Insulated terminals BM GROUP,
*
BM90113
1000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 100 pcs