+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM90119

Tip: ring; insulated; M4; Ø: 4.3mm; red; crimped; 0.25÷1.5mm2; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM90119
TME Symbol:
BM90119

Specification

Manufacturer
BM GROUP
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M4
Ring inside diameter
4.3mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.25...1.5mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
PVC
Contact material
copper
Wire size
22AWG...16AWG
Operating temperature
130°C
Gross weight0.94 g
Certificates
EAN code8013629901193
See other products in this category: Insulated terminals BM GROUP,
*
BM90119
7700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 100 pcs