+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM90137

Tip: ring; insulated; M8; Ø: 8.4mm; red; crimped; 0.25÷1.5mm2; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM90137
TME Symbol:
BM90137

Specification

Manufacturer
BM GROUP
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
8.4mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.25...1.5mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
PVC
Contact material
copper
Wire size
22AWG...16AWG
Operating temperature
130°C
Gross weight1.105 g
Certificates
EAN code8013629901377
See other products in this category: Insulated terminals BM GROUP,
*
BM90137
16000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 100 pcs