+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM90150

Tip: wire pin; insulated; red; crimped; Ø: 1.9mm; 0.25÷1.5mm2; PVC


Manufacturer: BM GROUP

Manufacturer part number:
BM90150
TME Symbol:
BM90150

Specification

Manufacturer
BM GROUP
Type of tip
wire pin
Ferrule variant
insulated
Colour
red
Electrical mounting
crimped
Diameter
1.9mm
Wire cross-section
0.25...1.5mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
PVC
Contact material
copper
Wire size
22AWG...16AWG
Length
12mm
Gross weight0.882 g
Certificates
EAN code8013629901506
See other products in this category: Insulated terminals BM GROUP,
*
BM90150
1000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 100 pcs