+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM90232

Tip: fork; M6; Ø: 6.4mm; 1.5÷2.5mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM90232
TME Symbol:
BM90232

Specification

Manufacturer
BM GROUP
Type of tip
fork
Hole for screw
M6
Ring inside diameter
6.4mm
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Insulator material
PVC
Gross weight1.666 g
Certificates
EAN code8013629902329
See other products in this category: Insulated terminals BM GROUP,
*
BM90232
0 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs