+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM90314

Tip: fork; M3,5; Ø: 3.7mm; 4÷6mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM90314
TME Symbol:
BM90314

Specification

Manufacturer
BM GROUP
Type of tip
fork
Hole for screw
M3,5
Ring inside diameter
3.7mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
PVC
Gross weight2.046 g
Certificates
EAN code8013629903142
See other products in this category: Insulated terminals BM GROUP,
*
BM90314
500 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 50 pcs