+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tip | fork | |
Ferrule variant | insulated | |
Hole for screw | M6 | |
Ring inside diameter | 6.4mm | |
Colour | yellow | |
Electrical mounting | crimped | |
Wire cross-section | 4...6mm2 | |
Mechanical mounting | for cable | |
Contact plating | tinned | |
Insulator material | PVC | |
Contact material | copper | |
Wire size | 12AWG...10AWG |