+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM90337

Tip: ring; insulated; M8; Ø: 8.4mm; yellow; crimped; 4÷6mm2; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM90337
TME Symbol:
BM90337

Specification

Manufacturer
BM GROUP
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
8.4mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
4...6mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
PVC
Contact material
copper
Wire size
12AWG...10AWG
Operating temperature
130°C
Gross weight3.002 g
Certificates
EAN code8013629903371
See other products in this category: Insulated terminals BM GROUP,
*
BM90337
900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
Packaging method by the manufacturer:Bag = 50 pcs