+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM90343

Tip: ring; insulated; M10; Ø: 10.5mm; yellow; crimped; 4÷6mm2; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM90343
TME Symbol:
BM90343

Specification

Manufacturer
BM GROUP
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M10
Ring inside diameter
10.5mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
4...6mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
PVC
Contact material
copper
Wire size
12AWG...10AWG
Operating temperature
130°C
Gross weight2.7 g
Certificates
EAN code8013629903432
See other products in this category: Insulated terminals BM GROUP,
*
BM90343
170 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Packaging method by the manufacturer:
Bag = 50 pcs